TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.6 → 1.95mm Cable Diameter

RS Stock No.: 180-8293Brand: TE ConnectivityManufacturers Part No.: CWT3802
brand-logo
View all in Solder Sleeves

Technical documents

Specifications

Minimum Cable Diameter

0.6mm

Maximum Cable Diameter

1.95mm

Sleeve Length

26mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Series

CWT

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Country of Origin

Mexico

Product details

CWT 38 braided cable terminals

These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.6 → 1.95mm Cable Diameter

P.O.A.

TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.6 → 1.95mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Cable Diameter

0.6mm

Maximum Cable Diameter

1.95mm

Sleeve Length

26mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Series

CWT

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Country of Origin

Mexico

Product details

CWT 38 braided cable terminals

These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.