Technical documents
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
2.54mm
Maximum Cable Diameter
5.08mm
Sleeve Length
19.75mm
Material
PVDF
Dielectric Strength
1kV
Minimum Operating Temperature
-55°C
Colour
Natural
Country of Origin
Mexico
Product details
D-142 Terminals
D-142 compact terminals allow earth tags to be created on screened cables and are compatible with many dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress.
Features and Benefits
• Easy-to-use, simply place the terminal and the wire together and heat them using a hot air gun.
• Clear sleeve facilitates connection quality control
Approvals
NAS-1745 (aeronautics) and MIL-STD-105 (military) approved, except D-142-65.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
2.54mm
Maximum Cable Diameter
5.08mm
Sleeve Length
19.75mm
Material
PVDF
Dielectric Strength
1kV
Minimum Operating Temperature
-55°C
Colour
Natural
Country of Origin
Mexico
Product details
D-142 Terminals
D-142 compact terminals allow earth tags to be created on screened cables and are compatible with many dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress.
Features and Benefits
• Easy-to-use, simply place the terminal and the wire together and heat them using a hot air gun.
• Clear sleeve facilitates connection quality control
Approvals
NAS-1745 (aeronautics) and MIL-STD-105 (military) approved, except D-142-65.