TE Connectivity, DuraSeal Butt Wire Splice Connector, Blue, Insulated, Tin 16 → 14 AWG

RS Stock No.: 782-0757Brand: TE ConnectivityManufacturers Part No.: D-406-0002
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Splice Type

Butt

Wire Size

16 → 14 AWG

Overall Length

31.75mm

Insulation

Insulated

Colour

Blue

Insulation Material

Nylon

Series

Duraseal

Contact Material

Copper

Contact Plating

Tin

Country of Origin

Mexico

Product details

TE Connectivity DuraSeal Heat-shrinkable Crimp Splices

DuraSeal heat-shrinkable nylon insulated crimp splices with environmental sealing that protects the splices against water, condensation, salt and corrosion. These DuraSeal heat-shrinkable crimp splices also provide strain relief, electrical insulation and offer protection against vibration in rugged environments. Typical applications for these DuraSeal splice include automotive, marine and commercial wiring.
Stock number 782-0753 has red insulation and accepts a wire size range of 22-18 AWG (insulation OD 1.40 to 3.56mm max)
Stock number 782-0757 has blue insulation and accepts a wire size range of 16-14 AWG (insulation OD 2.03 to 4.45mm max)
Stock number 782-0766 has yellow insulation and accepts a wire size range of 12-10 AWG (insulation OD 2.79 to 6.22mm max)

Standards

UL and CUL listed 91J4, File E87681

Splices

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, DuraSeal Butt Wire Splice Connector, Blue, Insulated, Tin 16 → 14 AWG

P.O.A.

TE Connectivity, DuraSeal Butt Wire Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Splice Type

Butt

Wire Size

16 → 14 AWG

Overall Length

31.75mm

Insulation

Insulated

Colour

Blue

Insulation Material

Nylon

Series

Duraseal

Contact Material

Copper

Contact Plating

Tin

Country of Origin

Mexico

Product details

TE Connectivity DuraSeal Heat-shrinkable Crimp Splices

DuraSeal heat-shrinkable nylon insulated crimp splices with environmental sealing that protects the splices against water, condensation, salt and corrosion. These DuraSeal heat-shrinkable crimp splices also provide strain relief, electrical insulation and offer protection against vibration in rugged environments. Typical applications for these DuraSeal splice include automotive, marine and commercial wiring.
Stock number 782-0753 has red insulation and accepts a wire size range of 22-18 AWG (insulation OD 1.40 to 3.56mm max)
Stock number 782-0757 has blue insulation and accepts a wire size range of 16-14 AWG (insulation OD 2.03 to 4.45mm max)
Stock number 782-0766 has yellow insulation and accepts a wire size range of 12-10 AWG (insulation OD 2.79 to 6.22mm max)

Standards

UL and CUL listed 91J4, File E87681

Splices