Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
10mm
Colour
Green/Yellow
Shrunk Diameter
5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.5m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
DCPT
Country of Origin
United Kingdom
Product details
DCPT Heatshrink Tubing 2:1
Used to identify ground on wires and in cables and to jacket and insulate light-duty harnesses
Excellent physical, chemical and electrical properties that meet industry standards for highly reliable general purpose tubing
Length 1.5m
Temperature rating -55 to +135°C
Approvals
UL file E35586, CSA - LR31929.
Standards
VG 95343 Pt 5 Type A
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
10mm
Colour
Green/Yellow
Shrunk Diameter
5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.5m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
DCPT
Country of Origin
United Kingdom
Product details
DCPT Heatshrink Tubing 2:1
Used to identify ground on wires and in cables and to jacket and insulate light-duty harnesses
Excellent physical, chemical and electrical properties that meet industry standards for highly reliable general purpose tubing
Length 1.5m
Temperature rating -55 to +135°C
Approvals
UL file E35586, CSA - LR31929.
Standards
VG 95343 Pt 5 Type A