TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25 Series

RS Stock No.: 244-0848Brand: TE ConnectivityManufacturers Part No.: DR-25-3/4-0-SPDistrelec Article No.: 30399903
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

30m

Material

Elastomer

Operating Temperature Range

-75 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Series

DR-25

Distrelec Product Id

30399903

Product details

DR-25 Heat shrink Tubing (Shrink Ratio 2:1)

Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.


Features and Benefits
• Offers excellent protection and insulation
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system

Standards

VG95343 Part 5 Type D, VDE 0341/Pt 9005, AMS-DTL-23053/16, BS36-198 Part 3 10A.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25 Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

30m

Material

Elastomer

Operating Temperature Range

-75 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Series

DR-25

Distrelec Product Id

30399903

Product details

DR-25 Heat shrink Tubing (Shrink Ratio 2:1)

Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.


Features and Benefits
• Offers excellent protection and insulation
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system

Standards

VG95343 Part 5 Type D, VDE 0341/Pt 9005, AMS-DTL-23053/16, BS36-198 Part 3 10A.