Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25-TW Series

RS Stock No.: 100-3907Brand: TE ConnectivityManufacturers Part No.: DR-25-TW-1-0-SP
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

30m

Material

Elastomer

Operating Temperature Range

-75 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

ELV, EU, RK-6008/2, VG 95343 Part 5 Type D

Series

DR-25-TW

Country of Origin

Czech Republic

Product details

DR-25 Thin Wall Heat Shrink Tubing

Robust and flexible thin wall heat shrink tubing. The heat shrink protects wires and cables against damage from chemicals, abrasion, and fluids. The thin wall design allows the tubing to be used where space and weight is limited. It is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.


Features and Benefits

• Offers excellent protection and insulation
• Thin wall
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25-TW Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25-TW Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

30m

Material

Elastomer

Operating Temperature Range

-75 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

ELV, EU, RK-6008/2, VG 95343 Part 5 Type D

Series

DR-25-TW

Country of Origin

Czech Republic

Product details

DR-25 Thin Wall Heat Shrink Tubing

Robust and flexible thin wall heat shrink tubing. The heat shrink protects wires and cables against damage from chemicals, abrasion, and fluids. The thin wall design allows the tubing to be used where space and weight is limited. It is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.


Features and Benefits

• Offers excellent protection and insulation
• Thin wall
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system