TE Connectivity DuraSeal Series Insulated Tin Plated Crimp Ring Terminal, M5 Stud Size, 3mm² to 6mm², 12AWG

RS Stock No.: 465-665Brand: TE ConnectivityManufacturers Part No.: DR-4-50
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

Duraseal

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

8mm

Inner Ring Diameter

4.3mm

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M5

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

1.4mm

Overall Length

40mm

Country of Origin

Mexico

Product details

TE Connectivity DuraSeal Ring Terminals

DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal crimp ring terminals are covered in a heat-shrinkable nylon tubing lined with a hot-melt adhesive with is cut and abrasion resistant.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

Approvals

UL

Duraseal Heatshrinkable

TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

Approvals

UL Listed

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity DuraSeal Series Insulated Tin Plated Crimp Ring Terminal, M5 Stud Size, 3mm² to 6mm², 12AWG

P.O.A.

TE Connectivity DuraSeal Series Insulated Tin Plated Crimp Ring Terminal, M5 Stud Size, 3mm² to 6mm², 12AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 450P.O.A.
500 - 1200P.O.A.
1250 - 2450P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Series

Duraseal

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

8mm

Inner Ring Diameter

4.3mm

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M5

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

1.4mm

Overall Length

40mm

Country of Origin

Mexico

Product details

TE Connectivity DuraSeal Ring Terminals

DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal crimp ring terminals are covered in a heat-shrinkable nylon tubing lined with a hot-melt adhesive with is cut and abrasion resistant.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

Approvals

UL

Duraseal Heatshrinkable

TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

Approvals

UL Listed

You may be interested in