TE Connectivity 16 Way Through Hole DIP Switch 16P, Rotary Flush Actuator

RS Stock No.: 639-4777Brand: TE ConnectivityManufacturers Part No.: DRD16E04
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

16

Mounting Type

Through Hole

Contact Configuration

16P

Contact Material

Gold Over Nickel Plated Copper Alloy

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

20 mA@ 20 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Dielectric Strength

300V ac

Product details

Miniature Rotary Encoded Switches

Contact rating: 0.4VA @ 20Vdc max
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts

PCB Mounting

P.O.A.

TE Connectivity 16 Way Through Hole DIP Switch 16P, Rotary Flush Actuator

P.O.A.

TE Connectivity 16 Way Through Hole DIP Switch 16P, Rotary Flush Actuator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number of Positions

16

Mounting Type

Through Hole

Contact Configuration

16P

Contact Material

Gold Over Nickel Plated Copper Alloy

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

20 mA@ 20 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Dielectric Strength

300V ac

Product details

Miniature Rotary Encoded Switches

Contact rating: 0.4VA @ 20Vdc max
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts

PCB Mounting