TE Connectivity Rotary Coded DIP Switch

RS Stock No.: 639-4783Brand: TE ConnectivityManufacturers Part No.: DRS1604
brand-logo
View all in Rotary Encoded DIP Switches

Technical documents

Specifications

Mounting Type

PCB

Output Coding

Hexadecimal

Contact Current Rating

0.4 VA @ 20 V dc

Voltage Rating

20V dc

Height

10mm

Width

10mm

Depth

12mm

Legend Text

0-9, A-F

Contact Material

Gold Over Nickel Plated Copper Alloy

Case Material

PPS

Minimum Operating Temperature

-30°C

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Product details

TE Connectivity DR Series Miniature Rotary DIP Switches

Miniature binary coded rotary switches with gold-flashed brass contacts utilising pin-point sliding pressure for long operating life.,Supplied fitted with a metal bracket to give additional support when PCB mounted.,Shaft end has a screwdriver slot allowing use without a knob, however, a knob can be used if required.

16-position hexadecimal (0-9, A-F) output or 10-position BCD output
Straight or right angle styles available
Case material: Polyester
Shaft: Ø3.2mm; Length: 19mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Rotary Coded DIP Switch

P.O.A.

TE Connectivity Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

PCB

Output Coding

Hexadecimal

Contact Current Rating

0.4 VA @ 20 V dc

Voltage Rating

20V dc

Height

10mm

Width

10mm

Depth

12mm

Legend Text

0-9, A-F

Contact Material

Gold Over Nickel Plated Copper Alloy

Case Material

PPS

Minimum Operating Temperature

-30°C

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Product details

TE Connectivity DR Series Miniature Rotary DIP Switches

Miniature binary coded rotary switches with gold-flashed brass contacts utilising pin-point sliding pressure for long operating life.,Supplied fitted with a metal bracket to give additional support when PCB mounted.,Shaft end has a screwdriver slot allowing use without a knob, however, a knob can be used if required.

16-position hexadecimal (0-9, A-F) output or 10-position BCD output
Straight or right angle styles available
Case material: Polyester
Shaft: Ø3.2mm; Length: 19mm

You may be interested in