TE Connectivity, DuraSeal Butt Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG

Technical documents
Specifications
Brand
TE ConnectivitySplice Type
Butt
Wire Size
12 → 10 AWG
Overall Length
43mm
Diameter
6.5mm
Insulation
Insulated
Colour
Yellow
Series
Duraseal
Contact Material
Copper
Contact Plating
Tin
Thickness
3mm
Country of Origin
Mexico
Product details
Splices
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Approvals
UL
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
Approvals
UL Listed
P.O.A.
50
P.O.A.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 700 | P.O.A. |
750 - 2450 | P.O.A. |
2500 - 4950 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySplice Type
Butt
Wire Size
12 → 10 AWG
Overall Length
43mm
Diameter
6.5mm
Insulation
Insulated
Colour
Yellow
Series
Duraseal
Contact Material
Copper
Contact Plating
Tin
Thickness
3mm
Country of Origin
Mexico
Product details
Splices
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Approvals
UL
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
Approvals
UL Listed