Technical documents
Specifications
Brand
TE ConnectivitySeries
KISSLING DS
Contact Configuration
1NC
Contact Current Rating
5 A
Number of Switch Positions
1
Number of Contacts
3
Voltage Rating
32V
Terminal Type
Through Hole
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
TE Connectivity KISSLING DS, 1 Position 1NC Rotary Switch, 5 A, Through Hole
1
P.O.A.
TE Connectivity KISSLING DS, 1 Position 1NC Rotary Switch, 5 A, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySeries
KISSLING DS
Contact Configuration
1NC
Contact Current Rating
5 A
Number of Switch Positions
1
Number of Contacts
3
Voltage Rating
32V
Terminal Type
Through Hole
Country of Origin
Germany