TE Connectivity KISSLING DS, 3 Position 4PST Rotary Switch, 1 A

RS Stock No.: 223-8156Brand: TE ConnectivityManufacturers Part No.: DS-133-BL12 900
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Series

KISSLING DS

Contact Configuration

4PST

Contact Current Rating

1 A

Number of Switch Positions

3

Number of Contacts

5

Voltage Rating

16V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

TE Connectivity KISSLING DS, 3 Position 4PST Rotary Switch, 1 A

P.O.A.

TE Connectivity KISSLING DS, 3 Position 4PST Rotary Switch, 1 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

KISSLING DS

Contact Configuration

4PST

Contact Current Rating

1 A

Number of Switch Positions

3

Number of Contacts

5

Voltage Rating

16V

Country of Origin

Germany