Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
5.6mm
Colour
Clear
Shrunk Diameter
1.27mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
50mm
Material
Polyolefin
Operating Temperature Range
-40 → +125 °C
Flame Retardant
Yes
Halogen Free
No
Series
DSPL
Country of Origin
Czech Republic
Product details
Splice Seal Sleeving 4:1
Specially designed for environmental sealing and electrical insulation of wire splices, terminations and components
Flame retardant, mechanically tough
Excellent strain relief
Thick adhesive liner, barrier against fluids
Operating temp -40°C to 125°C
Min shrink temp 135°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
5.6mm
Colour
Clear
Shrunk Diameter
1.27mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
50mm
Material
Polyolefin
Operating Temperature Range
-40 → +125 °C
Flame Retardant
Yes
Halogen Free
No
Series
DSPL
Country of Origin
Czech Republic
Product details
Splice Seal Sleeving 4:1
Specially designed for environmental sealing and electrical insulation of wire splices, terminations and components
Flame retardant, mechanically tough
Excellent strain relief
Thick adhesive liner, barrier against fluids
Operating temp -40°C to 125°C
Min shrink temp 135°C