TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 12mm Sleeve Dia. x 1.2m Length 4:1 Ratio, DWTC Series

Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
12mm
Colour
Clear
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +75 °C
Flame Retardant
No
Halogen Free
No
Series
DWTC
Distrelec Product Id
30422189
Country of Origin
Czech Republic
Product details
Clear Sleeving
The DWTC Series of clear heat shrink tubing, is an ideal way to protect cables and wires that need to be regularly inspected. The tubing has a meltable inner adhesive lining that when heated forms a moisture proof seal. The outer jacket is very tough and provides a high resistance to abrasion and splitting.
Features and Benefits
• Heat shrink ratio of 4:1 meaning when heated this tubing shrinks to a quarter of its original diameter, making it perfect for irregular shapes
• Flexible polyolefin tubing
• Clear tubing making visual inspection very easy
• Excellent mechanical strength jacket
• Environmental sealing
• Operating temperature -55°C to +75°C
• Heat Shrink temperature: 60°C
What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
12mm
Colour
Clear
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +75 °C
Flame Retardant
No
Halogen Free
No
Series
DWTC
Distrelec Product Id
30422189
Country of Origin
Czech Republic
Product details
Clear Sleeving
The DWTC Series of clear heat shrink tubing, is an ideal way to protect cables and wires that need to be regularly inspected. The tubing has a meltable inner adhesive lining that when heated forms a moisture proof seal. The outer jacket is very tough and provides a high resistance to abrasion and splitting.
Features and Benefits
• Heat shrink ratio of 4:1 meaning when heated this tubing shrinks to a quarter of its original diameter, making it perfect for irregular shapes
• Flexible polyolefin tubing
• Clear tubing making visual inspection very easy
• Excellent mechanical strength jacket
• Environmental sealing
• Operating temperature -55°C to +75°C
• Heat Shrink temperature: 60°C
What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.