TE Connectivity 4 Way Surface Mount DIP Switch SPST, Raised Actuator

RS Stock No.: 223-3982Brand: TE ConnectivityManufacturers Part No.: EDS04SNNNTU04Q
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Raised

Contact Current Rating

25 @ 24 mA @ V dc

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 47) (ex VAT)

TE Connectivity 4 Way Surface Mount DIP Switch SPST, Raised Actuator

P.O.A.

Each (In a Tube of 47) (ex VAT)

TE Connectivity 4 Way Surface Mount DIP Switch SPST, Raised Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Raised

Contact Current Rating

25 @ 24 mA @ V dc

Country of Origin

China