TE Connectivity 10104043-20 Biometric Sensor, 2-Pin

RS Stock No.: 197-5284Brand: TE ConnectivityManufacturers Part No.: ELM-5001
brand-logo
View all in Biometric Sensor ICs

Technical documents

Specifications

Sensor Technology

Optical

Output Type

Analogue

Series

ELM-5001

Mounting Type

Surface Mount

Pin Count

2

Maximum Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-20 °C

Dimensions

4 x 4.8 x 1.2mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity 10104043-20 Biometric Sensor, 2-Pin
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity 10104043-20 Biometric Sensor, 2-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Technology

Optical

Output Type

Analogue

Series

ELM-5001

Mounting Type

Surface Mount

Pin Count

2

Maximum Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-20 °C

Dimensions

4 x 4.8 x 1.2mm