TE Connectivity Cable Boot Black, Irradiated Polyolefin Adhesive Lined, 7.4mm

RS Stock No.: 271-9063Brand: TE ConnectivityManufacturers Part No.: EP8862-000
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Cable Boot

Inside Diameter Primary

7.4mm

Inside Diameter Secondary

7.4mm

Adhesive Lined

Yes

Material

Irradiated Polyolefin

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Standards Met

RoHS Compliant

Series

ESZH-CAP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 7000) (ex VAT)

TE Connectivity Cable Boot Black, Irradiated Polyolefin Adhesive Lined, 7.4mm

P.O.A.

Each (In a Box of 7000) (ex VAT)

TE Connectivity Cable Boot Black, Irradiated Polyolefin Adhesive Lined, 7.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Cable Boot

Inside Diameter Primary

7.4mm

Inside Diameter Secondary

7.4mm

Adhesive Lined

Yes

Material

Irradiated Polyolefin

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Standards Met

RoHS Compliant

Series

ESZH-CAP

Country of Origin

Czech Republic