TE Connectivity End Cap Clear, Semi-Rigid Polyolefin Adhesive Lined, 5.72mm

RS Stock No.: 316-0880Brand: TE ConnectivityManufacturers Part No.: ES-CAP-NO.1-C1-X-30MM-RS
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

End Cap

Inside Diameter Primary

5.72mm

Adhesive Lined

Yes

Material

Semi-Rigid Polyolefin

Shrink Temperature

+100°C

Colour

Clear

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

1.27mm

P.O.A.

TE Connectivity End Cap Clear, Semi-Rigid Polyolefin Adhesive Lined, 5.72mm

P.O.A.

TE Connectivity End Cap Clear, Semi-Rigid Polyolefin Adhesive Lined, 5.72mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Type

End Cap

Inside Diameter Primary

5.72mm

Adhesive Lined

Yes

Material

Semi-Rigid Polyolefin

Shrink Temperature

+100°C

Colour

Clear

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

1.27mm