TE Connectivity EV200 Contactor, 1-Pole, 500 A

RS Stock No.: 909-7693Brand: TE ConnectivityManufacturers Part No.: EV200ADANA 1-1618002-1Distrelec Article No.: 30222446
brand-logo
View all in Contactors

Technical documents

Specifications

Number of Poles

1

Contact Current Rating

500 A

Series

EV200

Terminal Type

Quick Connect

Length

80.48mm

Depth

72.3mm

Minimum Operating Temperature

-40°C

Mounting Style

Panel Mount

Maximum Operating Temperature

+85°C

Product details

High Voltage Relay (Contactor) - EV200 Series

Typical applications: battery switching and back up, DC voltage power control, circuit protection and safety
Small and lightweight
Hermatically sealed
12-900 Vdc operating voltage
500 A carry current, 2000A interrupt at 320Vdc
Built-in coil economiser to give 1.7W hold power at 12Vdc
Ambient temperature range -40 to +85°C
Bottom mount with male 10mm and M8 terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity EV200 Contactor, 1-Pole, 500 A

P.O.A.

TE Connectivity EV200 Contactor, 1-Pole, 500 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Poles

1

Contact Current Rating

500 A

Series

EV200

Terminal Type

Quick Connect

Length

80.48mm

Depth

72.3mm

Minimum Operating Temperature

-40°C

Mounting Style

Panel Mount

Maximum Operating Temperature

+85°C

Product details

High Voltage Relay (Contactor) - EV200 Series

Typical applications: battery switching and back up, DC voltage power control, circuit protection and safety
Small and lightweight
Hermatically sealed
12-900 Vdc operating voltage
500 A carry current, 2000A interrupt at 320Vdc
Built-in coil economiser to give 1.7W hold power at 12Vdc
Ambient temperature range -40 to +85°C
Bottom mount with male 10mm and M8 terminals