TE Connectivity SPDT, Latching Rocker Switch Panel Mount

RS Stock No.: 317-207Brand: TE ConnectivityManufacturers Part No.: FLD19-BLACK04
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Panel Cut Out Width

13mm

Panel Cut Out Height

15.9mm

Contact Current Rating

6 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Wire Lead

AC Voltage Rating

250V

Panel Cut Out Size

15.9 x 13mm

Contact Material

Silver

Minimum Operating Temperature

-20°C

Contact Resistance

10mΩ

Operating Temperature Range

-20 → +70°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Miniature Lever/Rocker Switches

Switches with body and switch mechanism identical to the miniature toggle switches with silver contacts, but fitted with alternative style of actuators in a choice of colours
Each switch is supplied with an optional black bezel that may be fitted by snapping it over the flanges on two sides of the switch, prior to fitting to a panel by means of clipping the frame into a prepared cut-out (hole cutter see stock no. 545-323 is suitable)
These switches have the advantage of toggle switch design, compact dimensions, and are useful where toggle levers are undesirable
The use of alternative styles and colours allows the possibility of coding switch functions
Contact Rating-A 6A
Contact Rating-V 28Vdc/250 Vac

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity SPDT, Latching Rocker Switch Panel Mount

P.O.A.

TE Connectivity SPDT, Latching Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Panel Cut Out Width

13mm

Panel Cut Out Height

15.9mm

Contact Current Rating

6 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Wire Lead

AC Voltage Rating

250V

Panel Cut Out Size

15.9 x 13mm

Contact Material

Silver

Minimum Operating Temperature

-20°C

Contact Resistance

10mΩ

Operating Temperature Range

-20 → +70°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Miniature Lever/Rocker Switches

Switches with body and switch mechanism identical to the miniature toggle switches with silver contacts, but fitted with alternative style of actuators in a choice of colours
Each switch is supplied with an optional black bezel that may be fitted by snapping it over the flanges on two sides of the switch, prior to fitting to a panel by means of clipping the frame into a prepared cut-out (hole cutter see stock no. 545-323 is suitable)
These switches have the advantage of toggle switch design, compact dimensions, and are useful where toggle levers are undesirable
The use of alternative styles and colours allows the possibility of coding switch functions
Contact Rating-A 6A
Contact Rating-V 28Vdc/250 Vac

You may be interested in