Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
Latching
Panel Cut Out Width
13mm
Panel Cut Out Height
15.9mm
Contact Current Rating
6 A
Illuminated
No
Mounting Type
Panel Mount
Terminal Type
Wire Lead
Panel Cut Out Size
15.9 x 13mm
AC Voltage Rating
250V
Operating Temperature Range
-20 → +80°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Miniature Lever/Rocker Switches
Switches with body and switch mechanism identical to the miniature toggle switches with silver contacts, but fitted with alternative style of actuators in a choice of colours
Each switch is supplied with an optional black bezel that may be fitted by snapping it over the flanges on two sides of the switch, prior to fitting to a panel by means of clipping the frame into a prepared cut-out (hole cutter see stock no. 545-323 is suitable)
These switches have the advantage of toggle switch design, compact dimensions, and are useful where toggle levers are undesirable
The use of alternative styles and colours allows the possibility of coding switch functions
Contact Rating-A 6A
Contact Rating-V 28Vdc/250 Vac
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
Latching
Panel Cut Out Width
13mm
Panel Cut Out Height
15.9mm
Contact Current Rating
6 A
Illuminated
No
Mounting Type
Panel Mount
Terminal Type
Wire Lead
Panel Cut Out Size
15.9 x 13mm
AC Voltage Rating
250V
Operating Temperature Range
-20 → +80°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Miniature Lever/Rocker Switches
Switches with body and switch mechanism identical to the miniature toggle switches with silver contacts, but fitted with alternative style of actuators in a choice of colours
Each switch is supplied with an optional black bezel that may be fitted by snapping it over the flanges on two sides of the switch, prior to fitting to a panel by means of clipping the frame into a prepared cut-out (hole cutter see stock no. 545-323 is suitable)
These switches have the advantage of toggle switch design, compact dimensions, and are useful where toggle levers are undesirable
The use of alternative styles and colours allows the possibility of coding switch functions
Contact Rating-A 6A
Contact Rating-V 28Vdc/250 Vac