TE Connectivity FlexLite Series Blue 0.26 mm² Hook Up Wire, 23 AWG, 19/0.12 mm, 100m, Polyolefin Insulation,

RS Stock No.: 208-5479Brand: TE ConnectivityManufacturers Part No.: FLT0111-0.25-6
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.26 mm²

Sheath Colour

Blue

American Wire Gauge

23 AWG

Cable Shape

Single Core

Core Strands

19/0.12 mm

Length

100m

Insulation material

Polyolefin

Voltage Rating

600 V

Outer Diameter

1.04mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

FlexLite

Size of Strands

0.127 mm

Number of Strands

19

Country of Origin

United Kingdom

Product details

FlexLite UL Wire

Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.

Features & Benefits
• Flexible with non-melting insulation
• Enables bundles to be routed through areas where conventional wires cannot be used
• UL style 1385
• CSA Class 5851
• Dual wall insulation (Class 2 equipment)
• Meets requirements of VW-1 Flammability
• Excellent fluid and chemical resistance
• 150°C spec WCD645
• 600 V rated
• Lightweight and small size

Standards

UL1385

Stock information temporarily unavailable.

P.O.A.

TE Connectivity FlexLite Series Blue 0.26 mm² Hook Up Wire, 23 AWG, 19/0.12 mm, 100m, Polyolefin Insulation,

P.O.A.

TE Connectivity FlexLite Series Blue 0.26 mm² Hook Up Wire, 23 AWG, 19/0.12 mm, 100m, Polyolefin Insulation,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.26 mm²

Sheath Colour

Blue

American Wire Gauge

23 AWG

Cable Shape

Single Core

Core Strands

19/0.12 mm

Length

100m

Insulation material

Polyolefin

Voltage Rating

600 V

Outer Diameter

1.04mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

FlexLite

Size of Strands

0.127 mm

Number of Strands

19

Country of Origin

United Kingdom

Product details

FlexLite UL Wire

Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.

Features & Benefits
• Flexible with non-melting insulation
• Enables bundles to be routed through areas where conventional wires cannot be used
• UL style 1385
• CSA Class 5851
• Dual wall insulation (Class 2 equipment)
• Meets requirements of VW-1 Flammability
• Excellent fluid and chemical resistance
• 150°C spec WCD645
• 600 V rated
• Lightweight and small size

Standards

UL1385