TE Connectivity FlexLite Series Blue 0.33 mm² Hook Up Wire, 22 AWG, 19/0.15 mm, 100m, Polyolefin Insulation,

Technical documents
Specifications
Brand
TE ConnectivityCross Sectional Area
0.33 mm²
Sheath Colour
Blue
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
19/0.15 mm
Length
100m
Insulation material
Polyolefin
Outer Diameter
1.21mm
Voltage Rating
600 V
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Series
FlexLite
Number of Strands
19
Size of Strands
0.15 mm
Country of Origin
United Kingdom
Product details
FlexLite UL Wire
Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.
Features & Benefits
• Flexible with non-melting insulation
• Enables bundles to be routed through areas where conventional wires cannot be used
• UL style 1385
• CSA Class 5851
• Dual wall insulation (Class 2 equipment)
• Meets requirements of VW-1 Flammability
• Excellent fluid and chemical resistance
• 150°C spec WCD645
• 600 V rated
• Lightweight and small size
Standards
UL1385
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCross Sectional Area
0.33 mm²
Sheath Colour
Blue
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
19/0.15 mm
Length
100m
Insulation material
Polyolefin
Outer Diameter
1.21mm
Voltage Rating
600 V
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Series
FlexLite
Number of Strands
19
Size of Strands
0.15 mm
Country of Origin
United Kingdom
Product details
FlexLite UL Wire
Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.
Features & Benefits
• Flexible with non-melting insulation
• Enables bundles to be routed through areas where conventional wires cannot be used
• UL style 1385
• CSA Class 5851
• Dual wall insulation (Class 2 equipment)
• Meets requirements of VW-1 Flammability
• Excellent fluid and chemical resistance
• 150°C spec WCD645
• 600 V rated
• Lightweight and small size
Standards
UL1385