Technical documents
Specifications
Brand
TE ConnectivityCross Sectional Area
0.75 mm²
Sheath Colour
Green
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
19/0.23 mm
Length
100m
Insulation material
Polyolefin
Voltage Rating
600 V
Outer Diameter
1.56mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Series
FlexLite
Size of Strands
0.23 mm
Number of Strands
19
Country of Origin
United Kingdom
Product details
FlexLite UL Wire
Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.
Features & Benefits
• Flexible with non-melting insulation
• Enables bundles to be routed through areas where conventional wires cannot be used
• UL style 1385
• CSA Class 5851
• Dual wall insulation (Class 2 equipment)
• Meets requirements of VW-1 Flammability
• Excellent fluid and chemical resistance
• 150°C spec WCD645
• 600 V rated
• Lightweight and small size
Standards
UL1385
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityCross Sectional Area
0.75 mm²
Sheath Colour
Green
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
19/0.23 mm
Length
100m
Insulation material
Polyolefin
Voltage Rating
600 V
Outer Diameter
1.56mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Series
FlexLite
Size of Strands
0.23 mm
Number of Strands
19
Country of Origin
United Kingdom
Product details
FlexLite UL Wire
Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.
Features & Benefits
• Flexible with non-melting insulation
• Enables bundles to be routed through areas where conventional wires cannot be used
• UL style 1385
• CSA Class 5851
• Dual wall insulation (Class 2 equipment)
• Meets requirements of VW-1 Flammability
• Excellent fluid and chemical resistance
• 150°C spec WCD645
• 600 V rated
• Lightweight and small size
Standards
UL1385