TE Connectivity White Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm Surface Mount

RS Stock No.: 718-2465Brand: TE ConnectivityManufacturers Part No.: FSM2JSMAA
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.7mm

Actuator Colour

White

Actuator Type

Button

Length

6mm

Width

6mm

Dimensions

6 x 6 x 4.3mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 24 V dc

Height

4.3mm

Operating Force

2.6 N

Voltage Rating

24V dc

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Contact Material

Silver Copper Alloy

Maximum Operating Temperature

+85°C

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

Stock information temporarily unavailable.

P.O.A.

TE Connectivity White Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm Surface Mount
Select packaging type

P.O.A.

TE Connectivity White Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.7mm

Actuator Colour

White

Actuator Type

Button

Length

6mm

Width

6mm

Dimensions

6 x 6 x 4.3mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 24 V dc

Height

4.3mm

Operating Force

2.6 N

Voltage Rating

24V dc

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Contact Material

Silver Copper Alloy

Maximum Operating Temperature

+85°C

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile