Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
1.4mm
Actuator Colour
Red
Actuator Type
Button
Length
6mm
Width
6mm
Dimensions
6 x 6 x 5mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 24 V dc
Operating Force
2.55 N
Voltage Rating
24V dc
Height
5mm
Operating Temperature Range
-40 °C → +105°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Contact Material
Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
Product details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
P.O.A.
Standard
20
P.O.A.
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
20 - 80 | P.O.A. |
100 - 180 | P.O.A. |
200 - 480 | P.O.A. |
500 - 980 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
1.4mm
Actuator Colour
Red
Actuator Type
Button
Length
6mm
Width
6mm
Dimensions
6 x 6 x 5mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 24 V dc
Operating Force
2.55 N
Voltage Rating
24V dc
Height
5mm
Operating Temperature Range
-40 °C → +105°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Contact Material
Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
Product details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV