TE Connectivity Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 2.89mm

RS Stock No.: 718-2386Brand: TE ConnectivityManufacturers Part No.: FSMRACD
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

2.89mm

Actuator Colour

Blue

Actuator Type

Button

Length

7.10mm

Width

7mm

Dimensions

7.10 x 7 x 6.35mm

Contact Current Rating

50 mA @ 24 V dc

Height

6.35mm

Operating Force

1.6 N

Voltage Rating

24V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Plated Copper Alloy

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

You may be interested in

P.O.A.

TE Connectivity Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 2.89mm
Select packaging type

P.O.A.

TE Connectivity Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 2.89mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

2.89mm

Actuator Colour

Blue

Actuator Type

Button

Length

7.10mm

Width

7mm

Dimensions

7.10 x 7 x 6.35mm

Contact Current Rating

50 mA @ 24 V dc

Height

6.35mm

Operating Force

1.6 N

Voltage Rating

24V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Plated Copper Alloy

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

You may be interested in