TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 125V ac

Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
11.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
125 V ac, 250V ac
Contact Resistance
0.01Ω
Contact Material
Fine Silver
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+80°C
Standards Met
CSA Recognised, RoHS, UL 94V-0
Distrelec Product Id
30399915
Country of Origin
China
Product details
Toggle Switches, Min, Professional
Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case
Approvals
CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
11.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
125 V ac, 250V ac
Contact Resistance
0.01Ω
Contact Material
Fine Silver
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+80°C
Standards Met
CSA Recognised, RoHS, UL 94V-0
Distrelec Product Id
30399915
Country of Origin
China
Product details
Toggle Switches, Min, Professional
Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case
Approvals
CSA