Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
14 mA @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
10.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
125 V ac, 250V ac
Contact Resistance
0.02Ω
Contact Material
Gold Plated
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+80°C
Standards Met
CSA Recognised, RoHS, UL 94V-0
Product details
Toggle Switches, Min, Professional
Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case
Approvals
CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
14 mA @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
10.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
125 V ac, 250V ac
Contact Resistance
0.02Ω
Contact Material
Gold Plated
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+80°C
Standards Met
CSA Recognised, RoHS, UL 94V-0
Product details
Toggle Switches, Min, Professional
Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case
Approvals
CSA