TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 250V

RS Stock No.: 317-623Brand: TE ConnectivityManufacturers Part No.: FTN79G04
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

16.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

250V

Contact Material

Gold Plated

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+80°C

Standards Met

CSA Recognised, RoHS, UL 94V-0

Product details

Toggle Switches, Min, Long Flat Lever

Switches with a chrome-finished long flat lever, offering attractive style and ease of operation
Gold contacts: Stock nos: 317-617, 317-639 & 317-623
Silver contacts: Stock nos: 317-645, 317-651 & 317-673
Lower user operating force
Glass Filled Polyester case

Approvals

CSA

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 250V

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

16.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

250V

Contact Material

Gold Plated

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+80°C

Standards Met

CSA Recognised, RoHS, UL 94V-0

Product details

Toggle Switches, Min, Long Flat Lever

Switches with a chrome-finished long flat lever, offering attractive style and ease of operation
Gold contacts: Stock nos: 317-617, 317-639 & 317-623
Silver contacts: Stock nos: 317-645, 317-651 & 317-673
Lower user operating force
Glass Filled Polyester case

Approvals

CSA