TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal, 125V ac

RS Stock No.: 163-8526Brand: TE ConnectivityManufacturers Part No.: FTT0904
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-(On)

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

125 V ac, 250V ac

Contact Material

Fine Silver

Contact Resistance

10mΩ

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Standards Met

CSA Recognised, RoHS, UL 94V-0

Operating Temperature Range

-20 → +70°C

Mechanical Life

100000Operations

Country of Origin

Japan

Product details

Toggle Switches, Min, Professional

Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case

Approvals

CSA

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal, 125V ac

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal, 125V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-(On)

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

125 V ac, 250V ac

Contact Material

Fine Silver

Contact Resistance

10mΩ

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Standards Met

CSA Recognised, RoHS, UL 94V-0

Operating Temperature Range

-20 → +70°C

Mechanical Life

100000Operations

Country of Origin

Japan

Product details

Toggle Switches, Min, Professional

Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case

Approvals

CSA