TE Connectivity MEAS FX29 Series Load Cell, Compression Measure

RS Stock No.: 261-8105Brand: TE ConnectivityManufacturers Part No.: FX293X-100A-0010-L
brand-logo
View all in Strain Gauges

Technical documents

Specifications

Force Measured

Compression

Series

MEAS FX29

Terminal Type

Cable

Width

19.7mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Accuracy

±1 %

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 20) (ex VAT)

TE Connectivity MEAS FX29 Series Load Cell, Compression Measure

P.O.A.

Each (In a Bag of 20) (ex VAT)

TE Connectivity MEAS FX29 Series Load Cell, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Force Measured

Compression

Series

MEAS FX29

Terminal Type

Cable

Width

19.7mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Accuracy

±1 %

Country of Origin

China