TE Connectivity PCB Mount Position Sensor, DFN, 12-Pin

RS Stock No.: 189-7916Brand: TE ConnectivityManufacturers Part No.: G-MRCO-055
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Position Sensors

Mounting Type

PCB Mount

Maximum Operating Supply Voltage

10 V

Package Type

DFN

Pin Count

12

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Position Sensor, DFN, 12-Pin
Select packaging type

P.O.A.

TE Connectivity PCB Mount Position Sensor, DFN, 12-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Position Sensors

Mounting Type

PCB Mount

Maximum Operating Supply Voltage

10 V

Package Type

DFN

Pin Count

12

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C