TE Connectivity Analog Temperature Sensor, Analogue Output, Through Hole Mount, 5 Pins

RS Stock No.: 233-3516Brand: TE ConnectivityManufacturers Part No.: G-TPCO-032
brand-logo

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Analogue

Mounting Type

Through Hole

Pin Count

5

Operating Temperature Range

-20 → 85 °C

Package Type

TO-5

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 950) (ex VAT)

TE Connectivity Analog Temperature Sensor, Analogue Output, Through Hole Mount, 5 Pins

P.O.A.

Each (In a Box of 950) (ex VAT)

TE Connectivity Analog Temperature Sensor, Analogue Output, Through Hole Mount, 5 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Analogue

Mounting Type

Through Hole

Pin Count

5

Operating Temperature Range

-20 → 85 °C

Package Type

TO-5

Country of Origin

China