TE Connectivity 6.19kΩ Metal Film Resistor 0.25W ±0.1% H86K19BYA

RS Stock No.: 701-7645Brand: TE ConnectivityManufacturers Part No.: H86K19BYA
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

6.19kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

1kΩ to 19.6kΩ

Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C

Metal Film,HOLCO Axial ±0.1% 0.25W

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 6.19kΩ Metal Film Resistor 0.25W ±0.1% H86K19BYA
Select packaging type

P.O.A.

TE Connectivity 6.19kΩ Metal Film Resistor 0.25W ±0.1% H86K19BYA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Resistance

6.19kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

1kΩ to 19.6kΩ

Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C

Metal Film,HOLCO Axial ±0.1% 0.25W

You may be interested in