Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, 63Ω 1.491kW Braking Resistor HPBA020B63R050E 10%

RS Stock No.: 239-2609Brand: TE ConnectivityManufacturers Part No.: HPBA020B63R050E
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

63Ω

Power Rating

1.491kW

Series

HPBA

Package/Case

Enclosed

Tolerance

10%

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 63Ω 1.491kW Braking Resistor HPBA020B63R050E 10%

P.O.A.

TE Connectivity, 63Ω 1.491kW Braking Resistor HPBA020B63R050E 10%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

63Ω

Power Rating

1.491kW

Series

HPBA

Package/Case

Enclosed

Tolerance

10%

Country of Origin

Mexico