TE Connectivity 39Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK39RST

RS Stock No.: 240-5979Brand: TE ConnectivityManufacturers Part No.: HPCR0819AK39RST
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

39Ω

Power Rating

2W

Composition

Ceramic

Tolerance

10%

Axial/Radial

Axial

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 39Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK39RST
Select packaging type

P.O.A.

TE Connectivity 39Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK39RST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

39Ω

Power Rating

2W

Composition

Ceramic

Tolerance

10%

Axial/Radial

Axial

Country of Origin

Mexico