TE Connectivity, 10Ω 100W Wire Wound Chassis Mount Resistor HSC10010RJ ±5%

RS Stock No.: 720-5362Brand: TE ConnectivityManufacturers Part No.: HSC10010RJDistrelec Article No.: 30423609
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

10Ω

Power Rating

100W

Series

HSC100

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Distrelec Product Id

30423609

Product details

100W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 10Ω 100W Wire Wound Chassis Mount Resistor HSC10010RJ ±5%
Select packaging type

P.O.A.

TE Connectivity, 10Ω 100W Wire Wound Chassis Mount Resistor HSC10010RJ ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

10Ω

Power Rating

100W

Series

HSC100

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Distrelec Product Id

30423609

Product details

100W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use