TE Connectivity, 100mΩ 100W Wire Wound Chassis Mount Resistor HSC100R10J ±5%

RS Stock No.: 720-5413Brand: TE ConnectivityManufacturers Part No.: HSC100R10J
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

100mΩ

Power Rating

100W

Series

HSC100

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

100W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 100mΩ 100W Wire Wound Chassis Mount Resistor HSC100R10J ±5%
Select packaging type

P.O.A.

TE Connectivity, 100mΩ 100W Wire Wound Chassis Mount Resistor HSC100R10J ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Resistance

100mΩ

Power Rating

100W

Series

HSC100

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

100W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

You may be interested in