Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, 100Ω 150W Wire Wound Chassis Mount Resistor HSC150100RJ ±5%

RS Stock No.: 720-5429Brand: TE ConnectivityManufacturers Part No.: HSC150100RJ
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

100Ω

Power Rating

150W

Series

HSC150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

150W Aluminium housed wirewound resistor, HSA Series

HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 100Ω 150W Wire Wound Chassis Mount Resistor HSC150100RJ ±5%
Select packaging type

P.O.A.

TE Connectivity, 100Ω 150W Wire Wound Chassis Mount Resistor HSC150100RJ ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Resistance

100Ω

Power Rating

150W

Series

HSC150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

150W Aluminium housed wirewound resistor, HSA Series

HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use

You may be interested in