TE Connectivity, 10Ω 150W Wire Wound Chassis Mount Resistor HSC15010RJ ±5%

RS Stock No.: 161-4325Brand: TE ConnectivityManufacturers Part No.: HSC15010RJ
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

10Ω

Power Rating

150W

Series

HSC150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

150W Aluminium housed wirewound resistor, HSA Series

HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 10Ω 150W Wire Wound Chassis Mount Resistor HSC15010RJ ±5%

P.O.A.

TE Connectivity, 10Ω 150W Wire Wound Chassis Mount Resistor HSC15010RJ ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

10Ω

Power Rating

150W

Series

HSC150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

150W Aluminium housed wirewound resistor, HSA Series

HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use