TE Connectivity, 330Ω 300W Wire Wound Chassis Mount Resistor HSC300330RJ ±5%

RS Stock No.: 720-5606Brand: TE ConnectivityManufacturers Part No.: HSC300330RJ
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

330Ω

Power Rating

300W

Series

HSC300

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Product details

300W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 330Ω 300W Wire Wound Chassis Mount Resistor HSC300330RJ ±5%
Select packaging type

P.O.A.

TE Connectivity, 330Ω 300W Wire Wound Chassis Mount Resistor HSC300330RJ ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Resistance

330Ω

Power Rating

300W

Series

HSC300

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Product details

300W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

You may be interested in