TE Connectivity Temperature & Humidity Sensor, Voltage Output, Through Hole Mount, Analogue, ±5%RH

RS Stock No.: 893-7373Brand: TE ConnectivityManufacturers Part No.: HTM2500LF
brand-logo

Technical documents

Specifications

Sensor Function

Temperature & Humidity

Output Type

Voltage

Interface Type

Analogue

Accuracy

±5%RH

Mounting Type

Through Hole

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Length

11.6mm

Height

76.3mm

Width

11.6mm

Dimensions

11.6 x 76.3mm

Product details

TE Connectivity HTM2500LF Humidity/Temperature Transducers

TE Connectivity’s MEAS HTM2500LF is a humidity and temperature transducer that offers a humidity linear voltage output enabling a direct interface with a microcontroller.HTM2500LF is a dedicated humidity and temperature transducer designed for OEM applications where a reliable and accurate measurement is needed. Suitable uses for these combined temperature transducers and humidity transducers include hygrostat applications.

Features

Full interchangeability
High reliability
Long term stability
Suitable for 3 to 10 V dc supply voltage
Not affected by water immersion
Stable
High sensitivity temperature sensor
Fast response humidity sensor with patented solid polymer structure

Applications

Process Control

Industrial

Hygrostat

Data Logger

Temperature & Humidity Sensors, TE Connectivity

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Temperature & Humidity Sensor, Voltage Output, Through Hole Mount, Analogue, ±5%RH
Select packaging type

P.O.A.

TE Connectivity Temperature & Humidity Sensor, Voltage Output, Through Hole Mount, Analogue, ±5%RH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Function

Temperature & Humidity

Output Type

Voltage

Interface Type

Analogue

Accuracy

±5%RH

Mounting Type

Through Hole

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Length

11.6mm

Height

76.3mm

Width

11.6mm

Dimensions

11.6 x 76.3mm

Product details

TE Connectivity HTM2500LF Humidity/Temperature Transducers

TE Connectivity’s MEAS HTM2500LF is a humidity and temperature transducer that offers a humidity linear voltage output enabling a direct interface with a microcontroller.HTM2500LF is a dedicated humidity and temperature transducer designed for OEM applications where a reliable and accurate measurement is needed. Suitable uses for these combined temperature transducers and humidity transducers include hygrostat applications.

Features

Full interchangeability
High reliability
Long term stability
Suitable for 3 to 10 V dc supply voltage
Not affected by water immersion
Stable
High sensitivity temperature sensor
Fast response humidity sensor with patented solid polymer structure

Applications

Process Control

Industrial

Hygrostat

Data Logger

Temperature & Humidity Sensors, TE Connectivity