Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
2
Latching
No
Terminal Type
Surface Mount
Length
10mm
Coil Resistance
1029Ω
Coil Power
140mW
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
IM
Maximum Operating Temperature
+85°C
Height
5.7mm
Depth
7.5mm
Maximum Switching Power AC
62.5VA
Maximum Switching Power DC
60 W
Application
Signal
Product details
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
2
Latching
No
Terminal Type
Surface Mount
Length
10mm
Coil Resistance
1029Ω
Coil Power
140mW
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
IM
Maximum Operating Temperature
+85°C
Height
5.7mm
Depth
7.5mm
Maximum Switching Power AC
62.5VA
Maximum Switching Power DC
60 W
Application
Signal
Product details
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL