TE Connectivity Surface Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 909-8009Brand: TE ConnectivityManufacturers Part No.: 2-1462039-6Distrelec Article No.: 30119700
brand-logo
View all in Signal Relays

Technical documents

Specifications

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

IM

Maximum Switching Power DC

60 W

Length

10mm

Latching

No

Depth

6mm

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Terminal Type

Through Hole

Application

Access & Transmission Equipment, Automotive Applications, Consumer Electronics, HVAC, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication

Number of Poles

2

Switching Current

2A

Coil Power

50mW

Life

1000000000 (Mechanical) Operations, 500000 (Electrical) Operations

Maximum Switching Power AC

62.5VA

Coil Resistance

180Ω

Operating Temperature Range

-40 → +85°C

Features

Bifurcated Contacts, Low Coil Power Consumption

Contact Material

Gold Plated

Standards Met

UL

Relay Switching Classification

Non-Latching Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.8kV rms

Product details

TE Connectivity PCB Mount Signal Relay - IM Series

IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:

• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:

• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Surface Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT

P.O.A.

TE Connectivity Surface Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

IM

Maximum Switching Power DC

60 W

Length

10mm

Latching

No

Depth

6mm

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Terminal Type

Through Hole

Application

Access & Transmission Equipment, Automotive Applications, Consumer Electronics, HVAC, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication

Number of Poles

2

Switching Current

2A

Coil Power

50mW

Life

1000000000 (Mechanical) Operations, 500000 (Electrical) Operations

Maximum Switching Power AC

62.5VA

Coil Resistance

180Ω

Operating Temperature Range

-40 → +85°C

Features

Bifurcated Contacts, Low Coil Power Consumption

Contact Material

Gold Plated

Standards Met

UL

Relay Switching Classification

Non-Latching Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.8kV rms

Product details

TE Connectivity PCB Mount Signal Relay - IM Series

IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:

• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:

• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications

Approvals

UL