TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated

RS Stock No.: 223-4021Brand: TE ConnectivityManufacturers Part No.: 2331366-1
brand-logo
View all in Detector Switches

Technical documents

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 900) (ex VAT)

TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated

P.O.A.

Each (On a Reel of 900) (ex VAT)

TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China