TE Connectivity Plug In Non-Latching Relay, 120V ac Coil, 3A Switching Current, 4PDT

RS Stock No.: 783-0463Brand: TE ConnectivityManufacturers Part No.: KHAU-17A18-120
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Terminal Type

PCB Pin

Length

28.2mm

Coil Resistance

3.9 kΩ

Height

34.9mm

Contact Material

Silver Alloy

Series

KHA

Depth

21.8mm

Application

General Purpose

Country of Origin

China

Product details

KHA Series Relay

KHA Series Panel Plug-in Relay from TE Connectivity. KHA relays are manufactured using automated techniques to provide dependable, low cost switching in a package only slightly larger than a cubic inch. KHA has smoke-grey polycarbonate dust cover. UL Recognized. All fit KH Series sockets.Typical applications include lifts, pumps and robotics.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Plug In Non-Latching Relay, 120V ac Coil, 3A Switching Current, 4PDT

P.O.A.

TE Connectivity Plug In Non-Latching Relay, 120V ac Coil, 3A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Terminal Type

PCB Pin

Length

28.2mm

Coil Resistance

3.9 kΩ

Height

34.9mm

Contact Material

Silver Alloy

Series

KHA

Depth

21.8mm

Application

General Purpose

Country of Origin

China

Product details

KHA Series Relay

KHA Series Panel Plug-in Relay from TE Connectivity. KHA relays are manufactured using automated techniques to provide dependable, low cost switching in a package only slightly larger than a cubic inch. KHA has smoke-grey polycarbonate dust cover. UL Recognized. All fit KH Series sockets.Typical applications include lifts, pumps and robotics.

You may be interested in