Technical documents
Specifications
Brand
TE ConnectivityType
End Cap
Inside Diameter Primary
20mm
Adhesive Lined
Yes
Material
Polyolefin
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Shrunk Diameter Primary
7.5mm
Product details
End Caps
Ensures that cable ends are waterproof and permits long term storage without risk of moisture penetration. It is a medium wall moulded cap internally coated with an adhesive sealant.,Installation is simple, the cap is centred over the end of the cable and on application of heat the cap shrinks to form a reliable seal.
Range; -40°C to +85°C
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 120 | P.O.A. |
125 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityType
End Cap
Inside Diameter Primary
20mm
Adhesive Lined
Yes
Material
Polyolefin
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Shrunk Diameter Primary
7.5mm
Product details
End Caps
Ensures that cable ends are waterproof and permits long term storage without risk of moisture penetration. It is a medium wall moulded cap internally coated with an adhesive sealant.,Installation is simple, the cap is centred over the end of the cable and on application of heat the cap shrinks to form a reliable seal.
Range; -40°C to +85°C