TE Connectivity PCB Position Sensor, DFN2x6, 12-Pin

RS Stock No.: 262-4568Brand: TE ConnectivityManufacturers Part No.: KMXP1000
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Position Sensors

Technology

Magnetoresistive

Mounting Type

PCB

Magnetic Type

Anisotropic Magneto-Resistive

Maximum Operating Supply Voltage

10 V

Package Type

DFN2x6

Pin Count

12

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Position Sensor, DFN2x6, 12-Pin
Select packaging type

P.O.A.

TE Connectivity PCB Position Sensor, DFN2x6, 12-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Position Sensors

Technology

Magnetoresistive

Mounting Type

PCB

Magnetic Type

Anisotropic Magneto-Resistive

Maximum Operating Supply Voltage

10 V

Package Type

DFN2x6

Pin Count

12

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Germany