Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Terminal Type
Plug In
Length
48.8mm
Coil Resistance
24 Ω
Height
34.9mm
Contact Material
Silver Alloy
Series
KRPA
Depth
37.3mm
Application
General Purpose
Country of Origin
Mexico
Product details
KRPA Series Relay
KRPA Series relay from TE Connectivity are general purpose with industry standard octal-type 8 pin termination
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Terminal Type
Plug In
Length
48.8mm
Coil Resistance
24 Ω
Height
34.9mm
Contact Material
Silver Alloy
Series
KRPA
Depth
37.3mm
Application
General Purpose
Country of Origin
Mexico
Product details
KRPA Series Relay
KRPA Series relay from TE Connectivity are general purpose with industry standard octal-type 8 pin termination